- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4023T-502E/CH
MCP4023T-502E/CH
Microchip Technology
Digital Potentiometer - 5kOhm - 64 Position - Non-Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 5kOhm - 64 Position - Non-Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4023T502ECH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4023T-502E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP4023
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire)4712
-
Maximum Supply Current:0.045(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:2.7 V
-
Memory Type:Non-Volatile4720
-
Dimension:2.9 x 1.6 x 1.154713mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.6016
750
$1.4560
1,500
$0.8960
2,250
$0.7090
3,000 +
$0.6950
Click for Quote
Log in
to unlock special pricing