- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3422A7-E/MS
MCP3422A7-E/MS
Microchip Technology
2-Channel Single ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2-Channel Single ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP3422A7EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3422A7-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.85572mmmm
-
Differential Nonlinearity:N/A
-
Digital Supply Support:No576
-
Digital Interface Type:Serial (2-Wire, I2C)575
-
Converter Type:General Purpose571
-
Differential Input:Yes573
-
Architecture:Delta-Sigma570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.82
100
$2.81
300
$2.68
500
$2.54
1,000
$2.53
2,500
$2.51
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing