Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MCP1322T-46LE/OT by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MCP1322T-46LE/OT

Microchip Technology

Processor Supervisor 4.6V 2V to 4.7V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.6V 2V to 4.7V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1322T46LEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1322T-46LE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Maximum Reset Threshold Voltage:
    4.669 V
  • Maximum Power Dissipation:
    240 mW
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP1322
  • Chip Enable Signals:
    No
  • Manual Reset:
    Yes
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    2240 ms
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
15,000 can ship
Minimum Order:
500
5 Weeks can ship 7/22/24
ADD TO CART
Qty
Unit Price
500
€0.769
1,000
€0.737
3,000
€0.700
6,000
€0.690
9,000
€0.679
12,000 +
€0.669
Click for Quote
Log in to unlock special pricing