- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP112-290E/TO
MCP112-290E/TO
Microchip Technology
Processor Supervisor 2.9V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Processor Supervisor 2.9V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP112290ETO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP112-290E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Reset Threshold Voltage:2.944 V
-
Maximum Reset Active Time:N/A
-
Manual Reset:No13333
-
Family:MCP112
-
Dimension:5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Maximum Power Dissipation:N/A
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V
-
Battery Backup Switching:No13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3582
500
$0.3288
1,000
$0.3279
3,000
$0.3117
5,000
$0.3038
8,000
$0.3030
15,000
$0.2963
25,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing