- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP101T-485I/TT
MCP101T-485I/TT
Microchip Technology
Processor Supervisor 4.725V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.725V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MCP101T485ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP101T-485I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Battery Backup Switching:No13329
-
Maximum Reset Threshold Voltage:4.85 V
-
Chip Enable Signals:No13330
-
Family:MCP101
-
Maximum Reset Active Time:N/A
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:No13333
-
Dimension:2.9 x 1.3 x 0.9513331mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.4400
750
$0.4000
1,500
$0.3000
2,250
$0.2800
3,000 +
$0.2744
Click for Quote
Log in
to unlock special pricing