Available Replacements
Alternative Packaging
LAN91C96I-MS LAN91C96I-MS Microchip Technology
LAN91C96I-MS

Microchip Technology

In Stock: 0

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LAN91C96-MS

Ethernet Controller - Single Chip - 10Mbps - 3.3V/5V - 100-Pin PQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Controller - Single Chip - 10Mbps - 3.3V/5V - 100-Pin PQFP - Tray
Search Keywords: LAN91C96MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LAN91C96-MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Data Rate: 10 Mbps
Communication Mode: Full Duplex
Dimension: 20 x 14 x 3.05(Max) mm
Auto-Negotiation: No
Category: Single Chip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LAN91C96-MS RoHS compliant?
Yes, LAN91C96-MS is RoHS compliant.
What is the lead time for LAN91C96-MS?
The standard lead time for LAN91C96-MS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Manufacturer Stock:
3,696 can ship
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.05
5
$16.69
10
$16.37
25
$16.16
66
$15.88
132
$15.70
264 +
$15.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!