Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HV20220PJ-G by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

Analog Switch Octal SPST 28-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Analog Switch Octal SPST 28-Pin PLCC Tube
Search Keywords: HV20220PJG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    HV20220PJ-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Configuration:
    Octal SPST
  • Dimension:
    11.51 x 11.51 x 3.68(Min) mm
  • Chip Enable Signals:
    Yes
  • Family:
    HV20220
  • Input Signal Type:
    Single
  • Maximum Data Rate:
    N/A
  • Maximum Dual Supply Voltage:
    -160,200 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Manufacturer Stock:
532 can ship
6 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
1
€15.986
10
€14.647
38
€14.255
76
€13.689
266
€13.339
532
€13.133
1,026 +
€12.937
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
188