Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSPIC33CK128MP203-I/M5

Microchip Technology

MCU - 16-bit Digital Signal Controllers - 128KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK128MP203IM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK128MP203-I/M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12/12/12 bit
  • Program Memory Size:
    1288884KB
  • RAM Size:
    168886KB
  • Number of Programmable I/Os:
    298877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,993 can ship
MOQ for out of Stock Qty:
73
7 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
73
$4.50
146
$3.38
219
$3.15
292 +
$3.09
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
825