Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DSC1123DL5-200.0000 by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

DSC1123DL5-200.0000

Microchip Technology

Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 200MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123DL52000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123DL5-200.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Maximum Symmetry:
    52 %
  • Mounting:
    Surface Mount
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    2.25 V
  • Frequency Stability:
    ±10 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Operating Temperature:
    -40 to 105 °C
  • Load Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Dimension:
    2.5 x 2 x 0.838798mmmm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,215
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
5
€8.996
25
€8.174
50
€7.966
140
€7.675
280
€7.488
560
€7.374
1,120 +
€7.270
Click for Quote
Log in to unlock special pricing