Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DSC1123CI2-125.0000 by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

DSC1123CI2-125.0000

Microchip Technology

Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123CI21250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123CI2-125.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Maximum Symmetry:
    52 %
  • Load Capacitance:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Maximum Operating Supply Voltage:
    3.63 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Family:
    N/A
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    2.25 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    3.2 x 2.5 x 0.838798mmmm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
10
€2.662
50
€2.506
110
€2.444
330
€2.309
550
€2.278
1,100
€2.194
2,530
€2.153
5,060 +
€2.122
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5