Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAML10D14A-YF

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin SSOP - Tube
Search Keywords: ATSAML10D14AYF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAML10D14A-YF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 59
Number of Programmable I/Os: 178877
Program Memory Size: 168884KB
Program Memory Type: Flash8885
RAM Size: 48886KB
Operating Temperature: -40 to 125 °C
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAML10D14A-YF RoHS compliant?
Yes, ATSAML10D14A-YF is RoHS compliant.
What is the lead time for ATSAML10D14A-YF?
The standard lead time for ATSAML10D14A-YF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
89
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
89
$3.24
177
$2.44
266
$2.28
354 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!