Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ATMEGA168-20MU by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

ATMEGA168-20MU

Microchip Technology

MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA16820MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA168-20MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Number of Programmable I/Os:
    23
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
€3.650
50
€3.359
100
€3.307
490
€3.037
980 +
€2.995
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States