- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT91R40008-66AU
AT91R40008-66AU
Microchip Technology
MCU - 32-bit ARM7TDMI RISC - ROMLess - 1.8V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - ROMLess - 1.8V - 100-Pin LQFP - Tray
Search Keywords: AT91R4000866AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT91R40008-66AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:N/R
-
RAM Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:ROMLess
-
ADC Resolution:N/A
-
Number of Programmable I/Os:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Can Ship immediately
Manufacturer Stock:
59
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$13.23
25
$11.87
90
$10.66
180
$10.61
270 +
$10.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT