Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT90CAN64-16AU

Microchip Technology

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: AT90CAN6416AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90CAN64-16AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Number of Programmable I/Os:
    53
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,825
Can Ship immediately
Manufacturer Stock:
5,310 can ship
Minimum Order:
5
7 Weeks can ship 9/13/24
ADD TO CART
Qty
Unit Price
5
$7.66
25
$6.81
90
$6.21
180
$6.17
270
$6.14
540
$6.11
1,080
$6.08
2,520 +
$6.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5