Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AT89C2051-12PU by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

AT89C2051-12PU

Microchip Technology

MCU - 8-bit 8051 CISC - 2KB Flash - 12MHZ - 3.3V/5V - 20-Pin PDIP W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit 8051 CISC - 2KB Flash - 12MHZ - 3.3V/5V - 20-Pin PDIP W - Tube
Search Keywords: AT89C205112PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT89C2051-12PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8523520090
  • COO:
    CN
  • ECCN:
    5A992.c
  • ADC Resolution:
    N/A
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    15
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Manufacturer Stock:
1,422 can ship
Minimum Order:
18
Order Increment:
18
7 Weeks can ship 8/2/24
ADD TO CART
Qty
Unit Price
18
€2.048
108
€1.779
252
€1.763
504
€1.753
1,008
€1.745
2,502
€1.736
5,004
€1.727
7,506 +
€1.719
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5