- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F4620-I/P
PIC18F4620-I/P
Microchip Technology
MCU 8 Bit - Flash - PIC18 Family PIC18F46xx Series Microcontrollers - 40 MHz - 64 KB - 3.9 KB - 40 Pins.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8 Bit - Flash - PIC18 Family PIC18F46xx Series Microcontrollers - 40 MHz - 64 KB - 3.9 KB - 40 Pins.
Search Keywords: PIC18F4620IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F4620-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
Program Memory Type:Flash
-
RAM Size:3968 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,360
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$8.51
30
$8.41
50
$8.37
100
$8.33
250
$8.29
500
$8.25
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT