- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F27K42-I/SS
Microchip Technology
PIC18F27K42-I/SS
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F27K42ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F27K42-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
RAM Size:8 KB
-
Program Memory Size:128 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F27K42-I/SS RoHS compliant?
Yes, PIC18F27K42-I/SS is RoHS compliant.
What is the lead time for PIC18F27K42-I/SS?
The standard lead time for PIC18F27K42-I/SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Can Ship immediately
Manufacturer Stock:
427
can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
47
$1.77
94
$1.74
282
$1.71
517
$1.69
1,034
$1.66
2,538
$1.65
5,029
$1.64
7,520 +
$1.63
Click for Quote
Log in
to unlock special pricing