Image is representational - see mfr. specs

PIC18F27J53-I/SO

Microchip Technology

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F27J53ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F27J53-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    3.8 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • Number of Programmable I/Os:
    24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
41
5 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.26
41
$6.60
81
$5.01
122
$4.66
162 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!