- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K50-I/SO
PIC18F25K50-I/SO
Microchip Technology
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18F25K50ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K50-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
27
Order Increment:
27
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
27
$2.786
108
$2.621
270
$2.595
513
$2.582
1,026
$2.569
2,511
$2.556
5,022 +
$2.544
Click for Quote
Log in
to unlock special pricing
Alternative Packaging