- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5239-2.5YMM
MIC5239-2.5YMM
Microchip Technology
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin MSOP Tube
Search Keywords: MIC523925YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5239-2.5YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.35@150mA V
-
Accuracy:±1 %
-
Family:MIC5239
-
Load Regulation:308361mV
-
Function:LDO8385
-
Dimension:3 x 3 x 0.928356mmmm
-
Line Regulation:0.58360%
-
Junction to Ambient:808358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$2.189
100
$1.990
300
$1.910
500
$1.880
1,000
$1.790
2,500
$1.780
5,000
$1.770
7,500
$1.750
10,000 +
$1.740
Click for Quote
Log in
to unlock special pricing