- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2876-AYMT-TR
MIC2876-AYMT-TR
Microchip Technology
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R
Search Keywords: MIC2876AYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2876-AYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC2876
-
Maximum Input Voltage:5.5 V
-
Maximum Output Current:N/ A
-
Efficiency:95 %
-
Line Regulation:0.34362%/V(Typ)
-
Load Regulation:0.24363%/A(Typ)
-
Dimension:2 x 2 x 0.554359mm(Max)mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,350
Can Ship immediately
Manufacturer Stock:
15,257
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.5123
1,000
$0.5073
2,500
$0.5060
5,000
$0.4585
10,000
$0.4574
15,000
$0.4562
25,000 +
$0.4551
Click for Quote
Log in
to unlock special pricing