- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- MIC2182YM
MIC2182YM
Microchip Technology
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SOIC N Tube
Search Keywords: MIC2182YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2182YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Maximum Supply Current:N/A
-
Minimum Input Voltage:4.5 V
-
Family:MIC2182
-
Maximum Input Voltage:32 V
-
Dimension:9.93 x 3.94 x 1.484335mmmm
-
Mounting:Surface Mount
-
Maximum Switching Frequency:330 kHz
-
Number of Outputs:14346
-
Maximum Power Dissipation:270 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$4.51
48
$4.10
96
$3.93
144
$3.92
288
$3.83
528
$3.69
1,008
$3.68
2,544
$3.65
5,040 +
$3.60
Click for Quote
Log in
to unlock special pricing
Alternative Packaging