- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Real Time Clocks ›
- MCP795W22-I/SL
MCP795W22-I/SL
Microchip Technology
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Search Keywords: MCP795W22ISL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP795W22-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Maximum Power Dissipation:N/A
-
Maximum Access Time:N/A
-
Minimum Operating Supply Voltage:1.8 V
-
Family:MCP795W22
-
Maximum Operating Supply Voltage:5.5 V
-
Mounting:Surface Mount
-
Function:Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
-
Dimension:8.65 x 3.9 x 1.2511135mm(Min)mm
-
Date Format:DW:DM:M:Y11134
-
Bus Type:Serial (SPI)11133
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.123
57
$1.930
114
$1.880
285
$1.800
513
$1.780
1,026
$1.690
2,508
$1.680
5,016
$1.670
7,524 +
$1.650
Click for Quote
Log in
to unlock special pricing