- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MCP73113-16SI/MF
MCP73113-16SI/MF
Microchip Technology
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 10-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 10-Pin DFN EP Tube
Search Keywords: MCP7311316SIMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP73113-16SI/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Maximum Operating Supply Voltage:6.5 V
-
Output Current:1000 mA
-
Maximum Power Dissipation:N/A
-
Minimum Operating Supply Voltage:4.2 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:3 x 3 x 0.881206mmmm
-
Family:MCP73113
-
Maximum Supply Current:0.7(Typ) mA
-
Mounting:Surface Mount
-
Battery Type:Li-Ion1205,Li-Pol1205
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
120
Order Increment:
120
28 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
120
$0.949
360
$0.924
600
$0.922
1,080
$0.901
2,520
$0.886
5,040
$0.884
7,560
$0.881
10,080 +
$0.879
Click for Quote
Log in
to unlock special pricing
Alternative Packaging