- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MCP6476UT-E/LT
MCP6476UT-E/LT
Microchip Technology
Operational Amplifier, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, SC-70, 5 Pins
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Operational Amplifier, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, SC-70, 5 Pins
Search Keywords: MCP6476UTELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6476UT-E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Buy all 175 in-stock or the regular minimum order quantity of 3000
Manufacturer Stock:
15
can ship
Stock lot only:
175
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.1631
3,000
$0.1483
6,000
$0.1447
9,000
$0.1438
12,000
$0.1435
27,000
$0.1422
51,000
$0.1414
102,000 +
$0.1407
Click for Quote
Log in
to unlock special pricing
Older Equivalent