- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MCP6023-I/SN
MCP6023-I/SN
Microchip Technology
Single 2.5V 10 MHz OP w/ CS, I temp
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Single 2.5V 10 MHz OP w/ CS, I temp
Search Keywords: MCP6023ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6023-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$1.095
300
$1.053
500
$1.040
1,000
$0.991
2,500
$0.957
5,000
$0.954
7,500
$0.946
10,000 +
$0.944
Click for Quote
Log in
to unlock special pricing
Alternative Packaging