- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6004-E/P
MCP6004-E/P
Microchip Technology
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead DIP - -40°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead DIP - -40°C to +125°C
Search Keywords: MCP6004EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6004-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Offset Voltage:4.5@5.5V mV
-
Manufacturer Type:Low Power Amplifier
-
Maximum Input Bias Current:N/A
-
Maximum Operating Supply Voltage:6 V
-
Maximum Dual Supply Voltage:N/R
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Family:MCP6004
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
30
$0.5778
270
$0.4984
1,020
$0.4902
2,520
$0.4877
5,010
$0.4853
7,500 +
$0.4829
Click for Quote
Log in
to unlock special pricing
Alternative Packaging