- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4231T-103E/ML
MCP4231T-103E/ML
Microchip Technology
Digital Potentiometer - Volatile - Linear - 2 Circuits - 10k Ohms - ±20% - 150ppm/°C - 1.8V to 5.5V Supply - 16-VQFN Exposed P ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - Volatile - Linear - 2 Circuits - 10k Ohms - ±20% - 150ppm/°C - 1.8V to 5.5V Supply - 16-VQFN Exposed Pad - Surface Mount -T&R.
Search Keywords: MCP4231T103EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4231T-103E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Supply Current:0.55(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Family:MCP4231
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Dimension:4 x 4 x 0.884713mmmm
-
Memory Type:Volatile4720
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.746
500
$0.741
1,000
$0.728
3,300
$0.711
6,600
$0.709
9,900
$0.707
13,200
$0.705
16,500 +
$0.703
Click for Quote
Log in
to unlock special pricing