- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41HV51-502E/MQ
MCP41HV51-502E/MQ
Microchip Technology
Digital Potentiometer - 5kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Volatile 20-Pin QFN EP - Tube
Search Keywords: MCP41HV51502EMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP41HV51-502E/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Maximum Supply Current:0.045(Typ) mA
-
Digital Supply Voltage:1.8 to 5.5 V
-
Maximum Single Supply Voltage:36 V
-
Memory Type:Volatile
-
Minimum Dual Supply Voltage:±5 V
-
Minimum Single Supply Voltage:10 V
-
Family:MCP41HV51
-
Control Interface:Serial (4-Wire, SPI)
-
Dimension:5 x 5 x 0.88 mm
-
Maximum Dual Supply Voltage:±18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
584
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
73
Order Increment:
73
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
73
$1.52
146
$1.48
292
$1.42
511
$1.40
1,022
$1.33
2,555
$1.32
5,037
$1.31
7,519 +
$1.30
Click for Quote
Log in
to unlock special pricing
Alternative Packaging