- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N4489US
JANTX1N4489US
Microchip Technology
Diode Zener Single 100V 5% 1.5W 2-Pin A-MELF Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 100V 5% 1.5W 2-Pin A-MELF Bag
Search Keywords: JANTX1N4489US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N4489US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$16.60
50
$12.45
75
$11.62
100 +
$11.39
Click for Quote
Log in
to unlock special pricing