- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N3305B
JANTX1N3305B
Microchip Technology
Zener Diode 6.8V V(Z) 5% 50W Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 6.8V V(Z) 5% 50W Silicon
Search Keywords: JANTX1N3305B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N3305B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
13
$1,582.68
25
$840.69
38
$564.73
50 +
$553.44
Click for Quote
Log in
to unlock special pricing