- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FS1G-TP
Micro Commercial Components
FS1G-TP
Diode Fast Recovery Rectifier 400V 1A 2-Pin HSMA T/R
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Fast Recovery Rectifier 400V 1A 2-Pin HSMA T/R
Search Keywords: FS1GTP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Micro Commercial Components |
| Part No: | FS1G-TP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is FS1G-TP discontinued?
Yes, FS1G-TP from Micro Commercial Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FS1G-TP RoHS compliant?
Yes, FS1G-TP is RoHS compliant.
What is the lead time for FS1G-TP?
The standard lead time for FS1G-TP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$6.540
10
$6.210
100
$0.737
500 +
$0.201
Click for Quote
Log in
to unlock special pricing