MG Chemicals Authorized Distributor

RTV160-300ML

Silicone Adhesives One Compound White 38000cps 550PSI 400%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silicone Adhesives One Compound White 38000cps 550PSI 400%
Search Keywords: RTV160300ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: RTV160-300ML
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Cure Time: 48 h
Family: RTV160
Dielectric Strength: 500 V/mil
Packaging: Cartridge
Dielectric Constant: 2.8
Technology: One Compound
Elongation: 400 %
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RTV160-300ML RoHS compliant?
Yes, RTV160-300ML is RoHS compliant.
What is the lead time for RTV160-300ML?
The standard lead time for RTV160-300ML is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$309.71
24
$163.96
36
$115.38
48 +
$113.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!