Image is representational - see manufacturer specifications

MG Chemicals Authorized Distributor

RTV118-85ML

Silicone Adhesives One Compound Clear 20000cps 6e14Ohm.cm 325PSI 325%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Silicone Adhesives One Compound Clear 20000cps 6e14Ohm.cm 325PSI 325%
Search Keywords: RTV11885ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: RTV118-85ML
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Clear
Elongation: 325 %
Technology: One Compound
Family: RTV118
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RTV118-85ML RoHS compliant?
Yes, RTV118-85ML is RoHS compliant.
What is the lead time for RTV118-85ML?
The standard lead time for RTV118-85ML is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$55.60
5
$49.62
10
$48.13
25
$46.07
50
$44.18
100
$43.00
250 +
$42.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!