Image is representational - see manufacturer specifications

MG Chemicals Authorized Distributor

8616-3ML

Paste Synthetic Oil Silver White Syringe >290°C 8.07g

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Paste Synthetic Oil Silver White Syringe >290°C 8.07g
Search Keywords: 86163ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: 8616-3ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Base Material: Synthetic Oil
Color: Silver White
Density: 2690 kg/m³
Form: Paste
Flash Point: >290 °C
Family: 8616
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8616-3ML RoHS compliant?
Yes, 8616-3ML is RoHS compliant.
What is the lead time for 8616-3ML?
The standard lead time for 8616-3ML is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.09
25
$11.86
50
$11.33
100
$10.84
250
$10.40
500
$10.12
1,000 +
$9.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!