- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Chemicals ›
- Paints & Coatings ›
- 843AR-900ML
MG Chemicals
843AR-900ML
Paints and Coatings Acrylic Paints/Acrylonitrile Butadiene Styrene/Epoxy/Polyamide/Polybutlylene Terephtalate/Polycarbonate/Po ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MG Chemicals |
| Part No: | 843AR-900ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
| Maximum Dry Thickness: | 25 um |
| Color: | Light Metallic Brown |
| Family: | 843AR |
| Application Method: | Plastic |
| Operating Temperature: | -40 to 120 °C |
| Form: | Can |
| Maximum Touch Dry Time: | 3 min |