Image is representational - see manufacturer specifications

MG Chemicals Authorized Distributor

841AR-900ML

Paints and Coatings Aluminum/Ceramic/Copper/Epoxy/Plastic/Wood 10min Liquid Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CAN Packaging
Certificate of Compliance
Description +
Paints and Coatings Aluminum/Ceramic/Copper/Epoxy/Plastic/Wood 10min Liquid Gray
Search Keywords: 841AR900ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: 841AR-900ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 5906911800
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Touch Dry Time: 10 min
Operating Temperature: -40 to 120 °C
Family: 841AR
Color: Gray9867
Form: Liquid9869
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 841AR-900ML RoHS compliant?
Yes, 841AR-900ML is RoHS compliant.
What is the lead time for 841AR-900ML?
The standard lead time for 841AR-900ML is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.49
5
$233.83
10
$228.23
20
$227.66
50
$227.09
100 +
$226.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!