- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Chemicals ›
- Paints & Coatings ›
- 838AR-340G
MG Chemicals
838AR-340G
Paints and Coatings 3min Spray Aerosol Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:838AR-340G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Maximum Dry Thickness:25 um
-
Properties:N/A
-
Operating Temperature:-40 to 120 °C
-
Maximum Touch Dry Time:3 min
-
Application Method:Spray
-
Maximum Wet Thickness:N/A
-
Family:838AR
-
Maximum Coverage:N/A
-
Form:Aerosol
-
Color:Black