- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 8331D-14G
MG Chemicals
8331D-14G
Silver Conductive Epoxy Adhesive, Moderate Cure/High Conductivity, 0.35 oz (10mL)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silver Conductive Epoxy Adhesive, Moderate Cure/High Conductivity, 0.35 oz (10mL)
Search Keywords: 8331D14G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:8331D-14G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3907300000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 8331D-14G RoHS compliant?
Yes, 8331D-14G is RoHS compliant.
What is the lead time for 8331D-14G?
The standard lead time for 8331D-14G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$167.17
5
$163.91
10
$147.48
20
$144.05
50
$136.09
100 +
$135.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT