- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Chemicals ›
- Cleaning Agents ›
- 826-450G
Available Replacements
Older Equivalent
MG Chemicals
826-450G
Cleaner Aerosol Clear Can >50°C 450g
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Cleaner Aerosol Clear Can >50°C 450g
Search Keywords: 826450G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:826-450G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Form:Aerosol
-
Color:Clear
-
Family:826
-
Flash Point:>50 °C
-
Boiling Point:>93 °C
Product Guides
+
Frequently Asked Questions
Is 826-450G discontinued?
Yes, 826-450G from Mg Chemicals is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 826-450G?
The recommended replacement for 826-450G is 825-500G from MG Chemicals, available from OnlineComponents.com.
Is 826-450G RoHS compliant?
Yes, 826-450G is RoHS compliant.
What is the lead time for 826-450G?
The standard lead time for 826-450G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.