- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Other ›
- Specialized Materials and Chemicals ›
- 824-WX500
MG Chemicals
824-WX500
Wet Wipes - 99.9% Isopropyl Alcohol - 6" x 5" - 500 Single Wipes Per Box.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MG Chemicals |
| Part No: | 824-WX500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |