- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 824-4L
824-4L
MG Chemicals
Isopropyl Alcohol Liquid, Electronic Cleaner; 99.9% Pure, Anhydrous
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
We are not allowed to ship these by air
Description
+
Isopropyl Alcohol Liquid, Electronic Cleaner; 99.9% Pure, Anhydrous
Search Keywords: 8244L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:824-4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.