- Home ›
- All Products›
- 8112A-100
8112A-100
MG Chemicals
Swap, tapered head, Dry Dbl-Tip, Cotton, Low Lint, tip 3mm, Hnd L 6", Pack of 100
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Swap, tapered head, Dry Dbl-Tip, Cotton, Low Lint, tip 3mm, Hnd L 6", Pack of 100
Search Keywords: 8112A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:8112A-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$7.42
50
$7.11
100
$6.85
250
$6.61
500
$6.45
1,000
$6.31
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing