Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

MG Chemicals Authorized Distributor

4900P-25G

Lead Free No Clean Solder Paste

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description +
Lead Free No Clean Solder Paste
Search Keywords: 4900P25G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MG Chemicals
Part No: 4900P-25G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
HAZMAT Yes
Form: Paste
Wire Diameter: N/R
Flux Type: No Clean
Family: 4900P
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4900P-25G?
The recommended replacement for 4900P-25G is 4902P-15G from MG Chemicals, available from OnlineComponents.com.
Is 4900P-25G RoHS compliant?
Yes, 4900P-25G is RoHS compliant.
What is the lead time for 4900P-25G?
The standard lead time for 4900P-25G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$26.79
10
$26.01
25
$24.98
50
$24.20
100
$23.42
250
$22.39
500 +
$21.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!