- Home ›
- All Products›
- 4900-454G
4900-454G
MG Chemicals
* Lead free * Complies with RoHS * Exceeds the impurity requirements of J-Std-006 * No Clean flux * 21 Gauge, 0.032" diameters ...
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
* Lead free * Complies with RoHS * Exceeds the impurity requirements of J-Std-006 * No Clean flux * 21 Gauge, 0.032" diameters * Excellent wettability * Hard non-conductive residues * 1 lb of lead free solder has 27% more length than leaded solder
Search Keywords: 4900454G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4900-454G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$111.59
6
$106.65
10
$104.36
20
$101.25
50
$97.13
100 +
$94.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT