- Home ›
- All Products›
- 4890-18G
4890-18G
MG Chemicals
* RA Flux Core * Meets J-STD-004 / J-STD-006 * Non-corrosive and electrically non-conductive flux residue * Standard Flux Core ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
* RA Flux Core * Meets J-STD-004 / J-STD-006 * Non-corrosive and electrically non-conductive flux residue * Standard Flux Core percentage at 2.2% * Melting Point: 183 ° C / 361 ° F
Search Keywords: 489018G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4890-18G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311306000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$3.83
50
$3.76
100
$3.68
250
$3.58
500
$3.50
1,000
$3.43
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing