- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 4885-227G
MG Chemicals
4885-227G
Wire Rosin Activated Spool Sn63Pb37 183°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4885-227G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8311303000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25 -
Form:Wire
-
Alloy Composition:Sn63Pb37
-
Wire Diameter:0.81 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:183 °C
-
Family:4885-227G