- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Solder & Soldering Supplies ›
- Solders ›
- 4880-18G
4880-18G
MG Chemicals
Wire Rosin Activated Pocket Sn63Pb37 183°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Wire Rosin Activated Pocket Sn63Pb37 183°C
Search Keywords: 488018G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4880-18G
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Form:Wire
-
Alloy Composition:Sn63Pb37
-
Wire Diameter:1.01 mm
-
Flux Type:Rosin Activated
-
Melting Temperature:183 °C
-
Family:4880-18G
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$4.95
50
$4.76
100
$4.56
250
$4.31
500
$4.12
1,000
$3.93
2,500
$3.68
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT