- Home ›
- All Products›
- 4228A-55ML
4228A-55ML
MG Chemicals
4228A-55ML Red Insulating Varnish, Low-Viscosity, Environment-Friendly, 55 mL Bottle
Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
4228A-55ML Red Insulating Varnish, Low-Viscosity, Environment-Friendly, 55 mL Bottle
Search Keywords: 4228A55ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MG Chemicals
-
Part No:4228A-55ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3208100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship on 5/25/26
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$24.31
10
$24.25
25
$22.70
50
$22.65
100
$20.88
250
$19.81
500 +
$19.77
Click for Quote
Log in
to unlock special pricing