Available Replacements
MG Chemicals
4228-4L
Chemical, Coating, Protective, Wt 1gal., Red Varnish, Time 10min. | MG Chemicals 4228-4L
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
CAN Packaging
We are not allowed to ship these by air
Description
+
Chemical, Coating, Protective, Wt 1gal., Red Varnish, Time 10min. | MG Chemicals 4228-4L
Search Keywords: 42284L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MG Chemicals |
| Part No: | 4228-4L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Product Guides
+
Frequently Asked Questions
Is 4228-4L discontinued?
Yes, 4228-4L from Mg Chemicals is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4228-4L?
The recommended replacement for 4228-4L is 4228A-4L from MG Chemicals, available from OnlineComponents.com.
Is 4228-4L RoHS compliant?
Yes, 4228-4L is RoHS compliant.
What is the lead time for 4228-4L?
The standard lead time for 4228-4L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.